Festo Plug Connector, NECU Series, For Use With Self-Assembly Universal Plug Connectors
- RS-artikelnummer:
- 136-6487
- Tillv. art.nr:
- NECU-M-B12G5-C2-PB
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
369,71 kr
(exkl. moms)
462,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 369,71 kr |
*vägledande pris
- RS-artikelnummer:
- 136-6487
- Tillv. art.nr:
- NECU-M-B12G5-C2-PB
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Accessory Type | Plug Connector | |
| Manufacturer Series | NECU | |
| Connector Type | M12 Connector | |
| For Use With | Self-Assembly Universal Plug Connectors | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug Connector | ||
Manufacturer Series NECU | ||
Connector Type M12 Connector | ||
For Use With Self-Assembly Universal Plug Connectors | ||
- COO (Country of Origin):
- HU
Festo NECU Series Plug Connector, M12 Connector, For Use With Self-Assembly Universal Plug Connectors - NECU-M-B12G5-C2-PB, Numeric Part Number: 1067905
This plug connector is part of the M12 connector range, designed for self-assembly universal plug connections. It offers high-performance connectivity across various industrial applications, with specifications that ensure dependable operation. The M12 configuration caters to diverse electrical setups, making it a flexible option in automation and electrical designs.
Features & Benefits
• Supports up to 4A current at 40°C
• IP67 protection class suitable for dusty and wet conditions
• Accommodates cable diameters from 6mm to 8mm
• Gold-plated pin contacts for improved conductivity
• Facilitates efficient self-assembly without specialised tools
• RoHS-compliant, promoting environmental responsibility
• IP67 protection class suitable for dusty and wet conditions
• Accommodates cable diameters from 6mm to 8mm
• Gold-plated pin contacts for improved conductivity
• Facilitates efficient self-assembly without specialised tools
• RoHS-compliant, promoting environmental responsibility
Applications
• Connecting sensors in automation systems
• Interfacing with control electronics
• Ideal for use in environments exposed to moisture and dust
• Applicable in electrical installations requiring frequent assembly
• Suitable for machinery needing robust connector options
• Interfacing with control electronics
• Ideal for use in environments exposed to moisture and dust
• Applicable in electrical installations requiring frequent assembly
• Suitable for machinery needing robust connector options
Can it be used in outdoor applications?
Yes, it is designed with a high IP67 protection class for durability.
Will it work with standard M12 connectors?
Yes, it is compatible with other M12 connector systems.
Is it easy to install for non-expert users?
Yes, assembly does not require special tools.
Can it handle harsh environmental conditions?
Yes, it is built to operate effectively in challenging environments.