Weidmuller, STI Felt Pen for use with for use with Terminal Blocks

Antal (1 enhet)*

50,90 kr

(exkl. moms)

63,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 402 enhet(er) är redo att levereras
  • Plus 64 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 300 enhet(er) från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +50,90 kr

*vägledande pris

RS-artikelnummer:
129-2907
Tillv. art.nr:
0508401694
Tillverkare / varumärke:
Weidmüller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weidmüller

Accessory Type

Felt Pen

For Use With

Terminal Block

Series

STI

Weidmuller Felt Pen, Black Colour, 0.1mm Point Width - STI Series - 0508401694


Clearly mark your components with this felt pen from Weidmuller. Its bold black colour stands out against light-coloured backgrounds, so it's sure to catch your eye on terminal markers (124-4698). Thanks to its narrow point size of 0.1mm, it's just the thing for writing on small tags for use in tight spaces. A large metallic writing grip helps you keep a firm hold on the product to ensure your writing is precise every time. As this pen's ink is waterproof, it will hold its own in harsh environmental conditions.

Features & Benefits


• Pen lid labelled with point size for ease of identification
• Lid closes securely with an audible click to help stop the pen from drying out
• Abrasion-resistant ink prevents smudging to keep labels legible
• Soft polyester body makes it comfortable to hold during long periods of time

Applications


• Control cabinets
• Power distribution networks
• Logistics industry

Can I write on dirty or scratched surfaces with this felt pen?


Yes, this product's ink sticks to rough surfaces, so you can rest assured it'll do the job on dirty or worn units.

relaterade länkar