- RS-artikelnummer:
- 125-1634
- Tillv. art.nr:
- 6377 93
- Tillverkare / varumärke:
- Cablofil International
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
99,895 kr
(exkl. moms)
124,869 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 - 80 | 99,895 kr | 1 997,90 kr |
100 + | 89,908 kr | 1 798,16 kr |
- RS-artikelnummer:
- 125-1634
- Tillv. art.nr:
- 6377 93
- Tillverkare / varumärke:
- Cablofil International
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Cablofil Couplers
Cablofil Medium Duty PVC Cable Tray
PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.
Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Hinged Coupler |
Material | PVC |
Width | 75 → 150 mm |
Standards Met | EN 61537 |
For Use With | PVC Cable Tray |
Tray and Basket Type | Cable Tray |
Series | PCT |
- RS-artikelnummer:
- 125-1634
- Tillv. art.nr:
- 6377 93
- Tillverkare / varumärke:
- Cablofil International