- RS-artikelnummer:
- 124-8839
- Tillv. art.nr:
- ASMA1000F058L13
- Tillverkare / varumärke:
- Siretta
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
569,03 kr
(exkl. moms)
711,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 569,03 kr |
- RS-artikelnummer:
- 124-8839
- Tillv. art.nr:
- ASMA1000F058L13
- Tillverkare / varumärke:
- Siretta
Lagstiftning och ursprungsland
Produktdetaljer
SMA Male to FME Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Female connector:
ASMA300E058L13 - 3 m cable (140-7762)
ASMA500F058L13 - 5 m cable (124-8838)
ASMA1000F058L13 - 10 m cable (124-8839)
ASMA1500F058L13 - 15 m cable (140-7623)
ASMA2000F058L13 - 20 m cable (140-7628)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMA300E058L13 - 3 m cable (140-7762)
ASMA500F058L13 - 5 m cable (124-8838)
ASMA1000F058L13 - 10 m cable (124-8839)
ASMA1500F058L13 - 15 m cable (140-7623)
ASMA2000F058L13 - 20 m cable (140-7628)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Specifikationer
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | FME |
Coaxial Type | RF LLC200A |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 10m |
Sheath Colour | Black |
Series | ASMA |
Insulation Material | Foam PE |
Shielding | Tinned Copper Braid |
Conductor Material | Copper |