Siretta TANGO16/5M/SMAM/SMAM/RP/S/26 Dome Multiband Antenna with SMA Connector, 4G, 5G
- RS-artikelnummer:
- 124-8708
- Tillv. art.nr:
- TANGO16/5M/SMAM/SMAM/RP/S/26
- Tillverkare / varumärke:
- Siretta
Antal (1 enhet)*
444,18 kr
(exkl. moms)
555,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 444,18 kr |
*vägledande pris
- RS-artikelnummer:
- 124-8708
- Tillv. art.nr:
- TANGO16/5M/SMAM/SMAM/RP/S/26
- Tillverkare / varumärke:
- Siretta
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
| Brand | Siretta | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Lead Length | 5m | |
| Series | Tango 16 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G, 5G | ||
Frequency Range 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 2dBi | ||
Lead Length 5m | ||
Series Tango 16 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
TANGO 16 Combined GSM/GPRS/3G/ISM/GPS Antenna, Siretta
The TANGO 16 antenna family are an IP67 rated and fully weatherproof combination GSM/GPS, 3G, ISM antenna intended for outdoor equipment. They are mounted using an M12 stud and the housing measures 50 mm in diameter and stands 48 mm tall. A rubber O-Ring ensure no water ingress.
The antenna has a GSM gain of 1.95 dBi and the GPS antenna has an LNA gain of 28 dB.
Available with two cable lengths:
TANGO16/3M/SMAM/SMAM/S/S/26 - 3 metre cable (RS 124-8707)
TANGO16/5M/SMAM/SMAM/S/S/26 - 5 metre cable (RS 124-8708)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
GSM Gain (peak): 1.95 dBi
3G Gain: 2.33 dBi
ISM Gain: 1.5 dBi to 2 dBi
GPS Gain: 28 dB
VSWR: <1.5
GSM Polarisation: Linear
GPS Polarisation: RHCP
Protection: IP67 Rated
Cable: 2 x RG174 coaxial cable
Connectors: 2 x SMA Male
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
868 MHz, 915 MHz (ISM)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Relaterade länkar
- Siretta TANGO16/3M/SMAM/SMAM/S/S/26 Dome Multiband Antenna with SMA Connector 5G
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G