- RS-artikelnummer:
- 122-8731
- Tillv. art.nr:
- 2271203-1
- Tillverkare / varumärke:
- TE Connectivity
5374 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 10)
6,124 kr
(exkl. moms)
7,655 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
10 + | 6,124 kr | 61,24 kr |
- RS-artikelnummer:
- 122-8731
- Tillv. art.nr:
- 2271203-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity Light-n-Lok Ballast Connectors
From TE Connectivity, this light-n-lok connector is for wire-to-wire fluorescent ballast connections. The connectors are designed for hot plugging, allowing for safer field servicing. They also feature poke-in wire termination for quick and easy tool-less installation.
Light-n-lok connectors are ideal for commercial lighting applications.
A two way plug adaptor for in-line connection is also available (see stock no.122-8731)
Light-n-lok connectors are ideal for commercial lighting applications.
A two way plug adaptor for in-line connection is also available (see stock no.122-8731)
Note
Connectors are supplied with contacts
TE Connectivity Light-n-Lok
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2 |
Gender | Female |
Number of Ways | 2 |
Plug/Socket | Socket |
Colour | Orange |
Type | Wire to Wire |
Mounting Type | Cable Mount |
Current Rating | 4A |
Voltage Rating | 600 V ac/dc |
Wire Size | 18 → 22 AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Termination Method | Push In |