- RS-artikelnummer:
- 122-6759
- Tillv. art.nr:
- 20871469001200
- Tillverkare / varumärke:
- HARTING
Tillfälligt slut i lager – restorder för leverans 2024-07-03
Lagt till varukorgen
Pris (ex. moms) Varje
7 907,21 kr
(exkl. moms)
9 884,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7 907,21 kr |
- RS-artikelnummer:
- 122-6759
- Tillv. art.nr:
- 20871469001200
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Han 16 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 16 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
Size 16B Contact Inserts
Double Locking Lever on Hood
AWG 16 Wire Gauge
Rated Current of 7 A
Rated AC Voltage of 600 V
TC-ER Cable
Double Locking Lever on Hood
AWG 16 Wire Gauge
Rated Current of 7 A
Rated AC Voltage of 600 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
Harting Han-Power®
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 7A |
Gender | Female to Male |
Series | Han E |
Type | Cable Assembly |
Voltage Rating | 600 V |
Pole Format | 16P+PE, 16P+PE, 16P+PE |
Number of Rows | 2 |
Body Orientation | Straight |
- RS-artikelnummer:
- 122-6759
- Tillv. art.nr:
- 20871469001200
- Tillverkare / varumärke:
- HARTING