Socomec DIRIS A40 LCD Module for Current, Frequency, Power, Power Factor, Voltage
- RS-artikelnummer:
- 122-0532
- Tillv. art.nr:
- 48250097
- Tillverkare / varumärke:
- Socomec
Antal (1 enhet)*
4 382,99 kr
(exkl. moms)
5 478,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 382,99 kr |
*vägledande pris
- RS-artikelnummer:
- 122-0532
- Tillv. art.nr:
- 48250097
- Tillverkare / varumärke:
- Socomec
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
| Brand | Socomec | |
| Properties Measured | Current, Frequency, Power, Power Factor, Voltage | |
| Display Type | LCD | |
| Depth | 60mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Measurement Range | 0 → 11 kA, 28 → 404 (Ph/N) V ac, 50 → 700 (Ph/Ph)V ac | |
| Meter Type | Electrical | |
| Series | DIRIS A40 | |
| Minimum Measurement | 28 (Ph/N) V ac, 50 (Ph/Ph) V ac, 0 kA | |
| Välj alla | ||
|---|---|---|
Brand Socomec | ||
Properties Measured Current, Frequency, Power, Power Factor, Voltage | ||
Display Type LCD | ||
Depth 60mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Measurement Range 0 → 11 kA, 28 → 404 (Ph/N) V ac, 50 → 700 (Ph/Ph)V ac | ||
Meter Type Electrical | ||
Series DIRIS A40 | ||
Minimum Measurement 28 (Ph/N) V ac, 50 (Ph/Ph) V ac, 0 kA | ||
- COO (Country of Origin):
- HU
Plug-in Modules for DIRIS A40 Meter
A variety of Plug-in modules that can be used with DIRIS A40 series energy meters. The plug-in modules allow flexible customisation with a range of options depending on the model.
Features and Benefits
• Pulse outputs (405-6170)
• RS485 MODBUS communication (405-6192)
• Analogue outputs (405-6209)
• 2 Inputs- 2 Outputs (405-6215)
• Memory (122-0532)
Relaterade länkar
- Socomec PLC Expansion Module For Use With DIRIS A40 DIRIS A60
- Socomec PLC I/O Module For Use With DIRIS A40, DIRIS A41
- Socomec PLC Expansion Module For Use With DIRIS A40, DIRIS A41
- Socomec DIRIS B-30 Digital Panel Multi-Function Meter
- Socomec Cable For Use With DIRIS B or DIRIS A-40, DIRIS Digiware I
- HOBUT M850 LCD Digital Panel Multi-Function Meter for Current Frequency Voltage, 96mm x 96mm
- Socomec LCD Process Indicator
- Socomec LCD Digital Panel Multi-Function Meter for Energy Temperature, 90mm x 92mm