- RS-artikelnummer:
- 922-7399
- Tillv. art.nr:
- MPXV5004DP
- Tillverkare / varumärke:
- NXP
1950 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 25)
213,221 kr
(exkl. moms)
266,526 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
25 + | 213,221 kr | 5 330,525 kr |
- RS-artikelnummer:
- 922-7399
- Tillv. art.nr:
- MPXV5004DP
- Tillverkare / varumärke:
- NXP
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 3.92kPa |
Accuracy | ±1.5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Analogue Output | 1 → 4.9 V |
Electrical Connection | PCB Mount |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | 0°C |