- RS-artikelnummer:
- 836-9039
- Tillv. art.nr:
- ADP51B63
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans 2024-11-22
Lagt till varukorgen
Pris (ex. moms) Varje
173,45 kr
(exkl. moms)
216,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 173,45 kr |
10 - 24 | 164,80 kr |
25 - 49 | 161,36 kr |
50 - 99 | 156,15 kr |
100 + | 150,93 kr |
- RS-artikelnummer:
- 836-9039
- Tillv. art.nr:
- ADP51B63
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Accuracy | ±2.5 % |
Output Type | Amplified |
Media Measured | Air |
Electrical Connection | PCB |
Analogue Output | 4 V |
Maximum Current | 10 mA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Mounting Type | PCB Through Hole |
- RS-artikelnummer:
- 836-9039
- Tillv. art.nr:
- ADP51B63
- Tillverkare / varumärke:
- Panasonic