Honeywell 26PC Series Pressure Sensor, 0psi Min, 15psi Max, Wheatstone Bridge Output, Relative Reading
- RS-artikelnummer:
- 655-8173
- Tillv. art.nr:
- 26PCCF A2G
- Tillverkare / varumärke:
- Honeywell
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
733,94 kr
(exkl. moms)
917,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 733,94 kr |
- RS-artikelnummer:
- 655-8173
- Tillv. art.nr:
- 26PCCF A2G
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Honeywell Pressure Sensor, ±15psi Pressure Range, 10V DC Supply Voltage - 26PC Series - 26PCCF A2G
Precisely track the pressure in your system with this pressure sensor from Honeywell. Its pressure range of -15 to 15psi means it's suitable for both fluid and vacuum applications, making it a versatile choice. As it has a fast maximum response time of just 1ms, you can rest assured that it quickly alerts you to changes in pressure for efficient system management.
Features & Benefits
Built-in signal calibration and temperature compensation for reliable results
Supply voltage of 10V DC for use in low-power applications
Designed for PCB mounting for ease of installation
Supply voltage of 10V DC for use in low-power applications
Designed for PCB mounting for ease of installation
Applications
Oxygen supplies
Pumping stations
Agricultural industry
Pumping stations
Agricultural industry
What temperatures can I use this pressure sensor in?
This sensor has a broad operating temperature range of -40°C to +85°C for use in demanding environments.
Specifikationer
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 15psi |
Accuracy | ±0.5 % |
Output Type | Wheatstone Bridge |
Media Measured | Nitrogen Gas, Oxygen, Water |
Analogue Output | 100 mV dc |
Electrical Connection | PCB |
Response Time | 1 ms |
Series | 26PC |
Supply Voltage | 10 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |