Honeywell Piezoresistive Pressure Sensor, 103.421kPa Operating Max, Surface Mount, 2-Pin, 1206.58kPa Overload Max, SMT

Mängdrabatt möjlig

Antal (1 låda med 55 enheter)*

8 616,245 kr

(exkl. moms)

10 770,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
55 - 55156,659 kr8 616,25 kr
110 +152,432 kr8 383,76 kr

*vägledande pris

RS-artikelnummer:
236-2680
Tillv. art.nr:
ABP2LANT015PG2A3XX
Tillverkare / varumärke:
Honeywell
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Honeywell

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

2

Maximum Operating Pressure

103.421kPa

COO (Country of Origin):
CN
The Honeywell ABP2 series are piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). it has calibrated output values for pressure and temperature are updated at approximately 200 Hz.

24-bit digital I2C or SPI-compatible output
IoT (Internet of Things) ready interface
Ultra-low power consumption
Calibrated over wide temperature range of -40°C to 110°C
Long-term stability as low as ±0.2 %FSS

Relaterade länkar