WIKA Pressure Switch, G 1/2, For Use With Pressure Gauge
- RS-artikelnummer:
- 222-7958
- Tillv. art.nr:
- 9091688
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
1 669,49 kr
(exkl. moms)
2 086,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 669,49 kr |
*vägledande pris
- RS-artikelnummer:
- 222-7958
- Tillv. art.nr:
- 9091688
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Accessory Type | Pressure Switch | |
| For Use With | Pressure Gauge | |
| Connector A | G 1/2 | |
| Connector A - Gender | Male | |
| Series | 910.13 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Accessory Type Pressure Switch | ||
For Use With Pressure Gauge | ||
Connector A G 1/2 | ||
Connector A - Gender Male | ||
Series 910.13 | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
The Wika model 910.13 has overpressure protector for pressure measuring instrument is a piston valve. The material used for the body is the copper alloy and the sealing material is FPM. The setting range of protector is 50 to 250 bar.
Nominal pressures to 600 bar
Vacuum protected
Permissible medium temperature is -10 to +80°C
Vacuum protected
Permissible medium temperature is -10 to +80°C
relaterade länkar
- WIKA For Use With Pressure Gauge
- WIKA For Use With Pressure Gauge
- WIKA Pressure sensors or pressure switch
- WIKA G 1/2, For Use With Pressure Gauge
- WIKA Connector For Use With Pressure Gauge
- WIKA Connector For Use With Pressure Gauge
- WIKA Seal G 1/2, For Use With Pressure Gauge
- WIKA Connector G 1/2 For Use With Pressure Gauge