WIKA, For Use With Gauges, Pressure sensors or pressure switch
- RS-artikelnummer:
- 222-7368
- Tillv. art.nr:
- 11585791
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
1 533,48 kr
(exkl. moms)
1 916,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 533,48 kr |
*vägledande pris
- RS-artikelnummer:
- 222-7368
- Tillv. art.nr:
- 11585791
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| For Use With | Gauges, Pressure sensors or pressure switch | |
| Connector A - Gender | Male | |
| Series | 910.15 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
For Use With Gauges, Pressure sensors or pressure switch | ||
Connector A - Gender Male | ||
Series 910.15 | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
The Wika geometries of the syphons in accordance with DIN 16282 are divided into U-form and trumpet form. These syphon versions are available with threaded connection (forms A and C) or weld-in connection (forms B and D) to the process side.
Compact version suitable for vibration applications
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
Customer-specific combination of valves and measuring instruments (hook-up) on request
Permissible temperatures to 550 °C
Nominal pressures to 420 bar
relaterade länkar
- WIKA Pressure Switch For Use With Pressure Gauge
- WIKA Adapter, For Use With Pressure Gauges
- WIKA Tool Case, For Use With Pressure Gauges
- WIKA End Cap, For Use With Pressure Gauges
- WIKA For Use With Pressure Gauge
- WIKA For Use With Pressure Gauge
- WIKA Wireless USB Stick, For Use With Pressure Gauges
- WIKA Connector For Use With Pressure Gauge