Druck PM 620-165G-4685 Pressure Module, For Use With DPI 620 Series
- RS-artikelnummer:
- 541-097
- Tillv. art.nr:
- PM 620-165G-4685
- Tillverkare / varumärke:
- Druck
Pris (ex. moms) Varje
23 734,82 kr
(exkl. moms)
29 668,52 kr
(inkl. moms)
4 I lager för avsändande samma dag*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
Enheter | Per enhet |
---|---|
1 + | 23 734,82 kr |
- RS-artikelnummer:
- 541-097
- Tillv. art.nr:
- PM 620-165G-4685
- Tillverkare / varumärke:
- Druck
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Druck's pressure modules are interchangeable and require no setup or calibration, they represent the latest development within digital output sensor technology. They feature a multitude of key innovations, which allow pressure re-ranging of compatible equipment. The simple screw fit makes the pressure and the electrical connections with ease and without the need for any tools
Druck's pressure modules can be used in in a number of applications, mainly in conjunction with Druck's pneumatic and hydraulic pressure stations and Druck's multifunction calibrators - forming an integrated pressure calibrator for test and calibration of pressure instruments such as transmitters, transducers, switches, gauges, indicators and recorders. Druck's pressure modules can also be combined with the Drucks module carriers, which adds a dual-channel pressure management capability that can be re-arranged within seconds.
Features & Benefits
The digital characterization allows for interchangeability without set-up or calibration
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Fully interchangeable
Gauge or absolute pressure available
Screw fit for accuracy and simplicity
Depending on which pressure module you choose from our offer, there is a pressure range between -14.5 to 15,000 psi
Accuracy from 0.025%
Did you know?
The "IS" in the name or MPN of a pressure module stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure module you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure modules are ATEX and IEC approved.
Druck Pressure Module, 0 to 100 bar - PM 620-165G-4685
This pressure module from Druck is a high-accuracy device that incorporates TERPS resonant silicon pressure sensor technology, providing exceptional stability and accuracy. With total uncertainty from 0.0125% FS and temperature-compensated accuracy from -10°C to 50°C, this module offers a range of 1.2 bar to 100 bar. It is compatible with pressure calibrators such as DPI612 and DPI620G/DPI620G-IS series, making it a versatile option for various applications.
Features & Benefits
• Total uncertainty from 0.0125% FS
• Temperature-compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Simple screw fit for easy installation
• Compatibility with various pressure calibrators
• Safe and Hazardous area versions available
• Fully interchangeable without the need for set-up or calibration
• Temperature-compensated accuracy from -10°C to 50°C
• Ranges from 1.2 bar to 100 bar
• Simple screw fit for easy installation
• Compatibility with various pressure calibrators
• Safe and Hazardous area versions available
• Fully interchangeable without the need for set-up or calibration
Applications
• For use with DPI 620 Series pressure calibrators
• Ideal for high-traffic applications in automation, electronics, electrical, and mechanical industries
• Ideal for high-traffic applications in automation, electronics, electrical, and mechanical industries
Can it be used with other pressure calibrators?
Yes, it is compatible with pressure calibrators such as DPI612 and DPI620G/DPI620G-IS series.
Will it require calibration after installation?
No, it is fully interchangeable without the need for set-up or calibration.
Is it suitable for hazardous areas?
Yes, safe and Hazardous area versions of this pressure module are available for use in various environments.
Attribute | Value |
---|---|
Accessory Type | Gauge Pressure Module |
For Use With | DPI 620 Series |
Pressure Port Type | Gauge |
Pressure Range | 0 to 100 bar |
Hazardous Area Certification | ATEX |