Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 47 x15 x 6

Antal (1 enhet)*

4 890,63 kr

(exkl. moms)

6 113,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 890,63 kr

*vägledande pris

RS-artikelnummer:
210-0695
Tillv. art.nr:
MY COM E75P/200/L
Tillverkare / varumärke:
Baumer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Baumer

Body Style

Barrel

Output Type

PNP

Detection Range

1.2mm

Switching Frequency

250Hz

Terminal Type

Wire Lead

Mounting Style

Cable Mount

Switching Current

0.05A

IP Rating

IP50

Dimensions

47 x15 x 6

COO (Country of Origin):
CH
The Baumer My-Com precision position switch used high precision measuring and control switch which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. This may also be used to detect small expansions due to temperature and pressure changes. It used PNP output with closure by break function (NO) by cable which length is 2m.

Operating temperature -20 to +75 °C
Protection class IP 50

relaterade länkar