3M Filter for use with TR-600 TR-6600

Antal (1 låda med 10 enheter)*

258,48 kr

(exkl. moms)

323,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +258,48 kr25,848 kr

*vägledande pris

RS-artikelnummer:
273-1941
Tillv. art.nr:
TR-6600
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Filter Type

Pre-Filter

For Use With

TR-600

RoHS-status: Undantagen

COO (Country of Origin):
US

3M Filter, Pre-Filter, For Use With TR-600 - TR-6600


This pre-filter is a key component of the TR-600 system, designed to improve respiratory protection. It effectively filters airborne particles, adding a crucial layer of defence for users in various demanding environments. Using this product not only extends the lifespan of the main filter but also ensures optimal performance of the entire air filtration system.

Features & Benefits


• Captures fine particulates for enhanced respiratory safety
• Increases overall filter lifespan and efficiency
• Lightweight for comfortable wear over extended periods
• Compatible with various 3M respiratory protection headtops
• Enhances air quality in hazardous environments

Applications


• Used with 3M Versaflo M-Series faceshields and helmets
• Ideal for agricultural settings with dust exposure
• Applicable during construction projects requiring respiratory protection
• Effective in food processing where airborne particulates are present

What types of particles does this filter protect against?


It provides protection against fine dusts, mists, and metal fumes, improving respiratory safety across multiple applications.

How often should the pre-filter be replaced?


Replacement frequency depends on usage conditions

regular inspections are advisable, replacing it when it appears soiled or laden with particles.

Can this pre-filter be used in high humidity settings?


While it suits many environments, it’s essential to adhere to guidelines regarding operational conditions to ensure performance.

What is the expected lifespan of this filter before needing a replacement?


The lifespan varies based on usage and environmental factors, but regular checks are necessary to maintain effective filtration performance.

relaterade länkar