3M Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075

Antal (1 förpackning med 4 enheter)*

197,152 kr

(exkl. moms)

246,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
4 +49,288 kr197,15 kr

*vägledande pris

RS-artikelnummer:
273-1868
Tillv. art.nr:
6075
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Filter Type

Gas, Vapour

For Use With

3M Half Facepiece Respirators 6500QL Series

RoHS-status: Undantagen

COO (Country of Origin):
GB

6000 Series Gas and Vapour Filters


3M Filter, Gas Type - 6075


This high-traffic 3M filter is designed to provide efficient protection in demanding environments. With a focus on quality and reliability, this gas filter ensures the safety of users while maintaining optimal performance.

Features & Benefits


• Designed for use with 3M reusable respirators with bayonet filter connections
• Offers protection against solid and liquid particles, organic vapours, acid gases, and more
• Complies with European standards for respiratory protection
• Easy to clean and store for long-term usability
• Various filter options available depending on specific needs

Applications


• Ideal for use in industries such as automation, electronics, electrical, and mechanical where respiratory protection is crucial
• Suitable for environments where exposure to gases, vapours, and particulates is a concern
• Recommended for professionals who require high-quality respiratory filters for maximum safety

Can it be used with all 3M reusable respirators?


Yes, the 3M gas filter is compatible with all 3M reusable respirators fitted with a bayonet connection.

Will it provide protection against organic gases and vapours?


Yes, the filter offers protection against organic gases, acid gases, and other harmful substances.

Is it easy to clean and store?


Yes, the filter can be wiped clean with a 3M Face Seal Cleaner and must not be immersed in water/liquid for cleaning.

Can it be used in high-traffic environments?


Yes, the 3M gas filter is suitable for use in high-traffic environments where contaminants are a concern.

How often should the filter be replaced?


The filter should be replaced when it becomes difficult to breathe comfortably or if the filter becomes dirty or damaged.

relaterade länkar