DRAEGER Filter for use with X-plore 8000 Series 6739730

Antal (1 låda med 10 enheter)*

293,83 kr

(exkl. moms)

367,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +293,83 kr29,383 kr

*vägledande pris

RS-artikelnummer:
628-455
Tillv. art.nr:
6739730
Tillverkare / varumärke:
DRAEGER
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DRAEGER

Filter Type

Pre-Filter

For Use With

X-plore 8000 Series

RoHS-status: Undantagen

COO (Country of Origin):
SE
The Draeger X-plore 8000 pre-filter is an essential accessory for the X-plore 8000 series, significantly extending the service life of the main filters by effectively capturing large particles. This pre-filter is specifically designed to support both particle and combination filters in demanding work environments, thus optimizing the efficiency and service life of the respiratory protective devices.

By retaining large particles such as dust and dirt, the load on the main filters is minimized, which increases filter life
Pre-filter is easy to install and replace, saving time and making it easier to handle in the field
Pre-filter provides an additional level of protection, improving the user's safety when working in dusty or dirty environments

relaterade länkar