Microchip MCP16501TC-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

Antal (1 rulle med 4000 enheter)*

102 180,00 kr

(exkl. moms)

127 724,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
4000 +25,545 kr102 180,00 kr

*vägledande pris

RS-artikelnummer:
631-277
Tillv. art.nr:
MCP16501TC-E/RMBVAO
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

24

COO (Country of Origin):
TH
The Microchip Cost and Size Optimized PMIC is a cost and size optimized integrated PMIC, compatible with the latest Microchip’s Microprocessor Units and associated DRAM Memories. The SAMA5, SAM9X60 and SAMA7G54 series MPUs are supported by dedicated PMIC variants programmed for the different supply voltages and power sequencing requirements. The MCP16501 integrates three DC-DC Buck regulators and one auxiliary LDO, and provides a comprehensive interface to the MPU. All Buck channels can support loads up to 1A and are 100% duty cycle capable.

Pin selectable output voltages for DDR supply
Support of hibernate and low power modes
10 μA maximum shutdown current
Cost and size optimized BOM
Thermal shutdown and current limit protection

relaterade länkar