- RS-artikelnummer:
- 424-368
- Tillverkare / varumärke:
- RS PRO
46 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 sats
108,79 kr
(exkl. moms)
135,99 kr
(inkl. moms)
Sats(er) | Per Kit |
1 - 4 | 108,79 kr |
5 - 9 | 105,58 kr |
10 - 24 | 102,25 kr |
25 - 49 | 99,03 kr |
50 + | 95,71 kr |
- RS-artikelnummer:
- 424-368
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RPT-160 Series, Triple Output Power Supply 3x5inch
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.5W
Medical safety approved
Low leakage current <200μA
5V 1A standby output
High operating temperature up to 70°C
Power good and fail safe signal output
Adjustable output voltage (4.75 to 5.5V main output)
Power factor correction to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
Extra peak load rating with 20.5CFM forced air cooling
Note
De-rating above 40°C for free air convection, 50°C for forced air cooling with 20.5CFM. Output current and power stated for free air convection.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Connector Kit |
For Use With | RPT-160 |