Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS-artikelnummer:
- 176-2642
- Tillv. art.nr:
- HF33F/024-HSL3F
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Antal (1 låda med 100 enheter)*
1 088,00 kr
(exkl. moms)
1 360,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- Dessutom levereras 100 enhet(er) från den 22 december 2025
- Dessutom levereras 1 000 enhet(er) från den 21 maj 2026
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 100 - 900 | 10,88 kr | 1 088,00 kr |
| 1000 - 1900 | 10,118 kr | 1 011,80 kr |
| 2000 - 4900 | 9,574 kr | 957,40 kr |
| 5000 + | 8,704 kr | 870,40 kr |
*vägledande pris
- RS-artikelnummer:
- 176-2642
- Tillv. art.nr:
- HF33F/024-HSL3F
- Tillverkare / varumärke:
- Hongfa Europe GMBH
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Series | HF33F | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V dc | |
| Maximum Switching Current AC | 10 A | |
| Maximum Switching Current DC | 10 A | |
| Length | 20.5mm | |
| Coil Resistance | 1280Ω | |
| Coil Power | 200mW | |
| Depth | 10.2mm | |
| Standards Met | CQC File No:CQC09002028694, cULus File No:E134517, VDE File No:125661 | |
| Contact Material | Silver Alloy | |
| Height | 15.3mm | |
| Life | 5 x 10^6 cycles | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 4kV ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Dimensions | 20.5 x 10.2 x 15.3mm | |
| Välj alla | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Series HF33F | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Current AC 10 A | ||
Maximum Switching Current DC 10 A | ||
Length 20.5mm | ||
Coil Resistance 1280Ω | ||
Coil Power 200mW | ||
Depth 10.2mm | ||
Standards Met CQC File No:CQC09002028694, cULus File No:E134517, VDE File No:125661 | ||
Contact Material Silver Alloy | ||
Height 15.3mm | ||
Life 5 x 10^6 cycles | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 4kV ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Dimensions 20.5 x 10.2 x 15.3mm | ||
- COO (Country of Origin):
- CN
Hongfa Europe GMBH SPNO Non-Latching Relay
Features and Benefits
• Wide operating temperature range of -40°C and 70°C
• Isolation between coil and contact is 10kV
• Durability up to 5 x 106 cycles
• Environmental friendly product
• Plastic sealed and fluxed proofed type available
Applications
• Industrial machinery and medical equipment
• Telecommunication equipment
relaterade länkar
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT