- RS-artikelnummer:
- 611-3247
- Tillv. art.nr:
- I5SPQ3
- Tillverkare / varumärke:
- Fluke
Denna produkt har utgått
Alternativ
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 530-0995
Pris (ex. moms) 1 uppsättning
21 278,30 kr
(exkl. moms)
26 597,88 kr
(inkl. moms)
- RS-artikelnummer:
- 611-3247
- Tillv. art.nr:
- I5SPQ3
- Tillverkare / varumärke:
- Fluke
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Fluke 434 & 435 3 Phase Power Quality Analysers (3U+I)
Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even while background recording continues.
Complete three-phase troubleshooting tool: measures voltage, current, frequency, power, unbalance and flicker, harmonics, inter harmonics, power consumption (Energy) and inrush
AutoTrend: Every displayed reading is automatically and continuously recorded without having to set up threshold levels or interval times
Displays trends in voltage, current, frequency, power, harmonics or flicker on all three phases plus neutral
Analyse the trends using the cursors and zoom function while background recording continues
System-Monitor: gives immediate insight into power systems quality. Checks conformity to limits specified in EN50160 or to user defined limits. The overview is shown on a single screen, with colour-coded bars clearly indicating which parameters fall outside the limits
Inrush mode for troubleshooting nuisance circuit breaker tripping
Four channels: simultaneously measures voltage and current on all three phases and neutral
Meets EN61010-1 600 V CAT IV, 1000 V CAT III safety standard required for measurements at the service entrance.
Rugged, handheld instrument operates for more than 7 hours on included rechargeable NiMH battery pack
Complies with IEC 61000-4-30 measurement standards.
Stored measurements can be transferred to a PC to view graphs and generate reports with FlukeView software with OC4USB interface adaptor / cable (supplied)
Automatic transient display: captures up to 40 dips, swells, interruptions or transients automatically
8MByte memory, shared memory divided between logging, screens and datasets
Supplied with i400s ac current clamp (4 supplied) range 0.5A to 400A; , maximum conductor diameter 32mm. Safety rating CAT IV, 600V
AutoTrend: Every displayed reading is automatically and continuously recorded without having to set up threshold levels or interval times
Displays trends in voltage, current, frequency, power, harmonics or flicker on all three phases plus neutral
Analyse the trends using the cursors and zoom function while background recording continues
System-Monitor: gives immediate insight into power systems quality. Checks conformity to limits specified in EN50160 or to user defined limits. The overview is shown on a single screen, with colour-coded bars clearly indicating which parameters fall outside the limits
Inrush mode for troubleshooting nuisance circuit breaker tripping
Four channels: simultaneously measures voltage and current on all three phases and neutral
Meets EN61010-1 600 V CAT IV, 1000 V CAT III safety standard required for measurements at the service entrance.
Rugged, handheld instrument operates for more than 7 hours on included rechargeable NiMH battery pack
Complies with IEC 61000-4-30 measurement standards.
Stored measurements can be transferred to a PC to view graphs and generate reports with FlukeView software with OC4USB interface adaptor / cable (supplied)
Automatic transient display: captures up to 40 dips, swells, interruptions or transients automatically
8MByte memory, shared memory divided between logging, screens and datasets
Supplied with i400s ac current clamp (4 supplied) range 0.5A to 400A; , maximum conductor diameter 32mm. Safety rating CAT IV, 600V
Fluke 435 Advanced Features
Fully Class A Compliant - conduct tests according to the stringent international IEC 61000-4-30 Class A standard
Configure for any test condition with memory for over 400 parameters at user defined intervals
16MByte memory, shared memory divided between logging, screens and datasets
Measure interference from specific frequency signals with mains signalling function
i430 flexible current clamp (4 supplied as standard) range 30A to 3000A ac; , maximum conductor diameter 160mm. Safety rating CAT IV, 600V
C435, Hard carrying case with handle and wheels
PowerLog software
Configure for any test condition with memory for over 400 parameters at user defined intervals
16MByte memory, shared memory divided between logging, screens and datasets
Measure interference from specific frequency signals with mains signalling function
i430 flexible current clamp (4 supplied as standard) range 30A to 3000A ac; , maximum conductor diameter 160mm. Safety rating CAT IV, 600V
C435, Hard carrying case with handle and wheels
PowerLog software
Current Clamp Options
i430Flex 3000A ac flexible current clamps (set of 4 supplied as standard with 435) range 30A to 3000A, maximum conductor diameter 160mm. Safety rating EN610101 CAT IV, 600V
i5sPQ3: 5Aac current clamps (3 in a set) range 10mA to 5A; maximum conductor diameter 15mm, Safety rating EN610101 CAT III 600V
i1000s, ac current clamp (sold individually) range 0.1A to 1000 A rms, maximum conductor diameter 54mm. Safety rating EN610101 CAT III 600V
i5sPQ3: 5Aac current clamps (3 in a set) range 10mA to 5A; maximum conductor diameter 15mm, Safety rating EN610101 CAT III 600V
i1000s, ac current clamp (sold individually) range 0.1A to 1000 A rms, maximum conductor diameter 54mm. Safety rating EN610101 CAT III 600V
Note
3 year warranty on Analyser units 434 & 435 only.
Supplied with
Hard carrying case (Fluke 434 with C434, Fluke 435 with C435 with handle and wheels), 4 current probes, 5 test leads and crocodile clips, NiMH battery charger, BP190 NiMH rechargeable battery (installed), FlukeView analysis (Fluke 434 and 435) & PowerLog software (Fluke 435 only), OC4USB optical USB cable, colour localisation set, quick start printed manual, user manual CD.
Fluke AC Current Clamp
The Fluke 3 pieces of the i5s current clamps has a current range of 5A, especially configured to provide low current accuracy while taking measurements on secondary current transformers. This cost-saving 3-pack is perfect for use with 3-phase tools such as the Fluke 434 or Fluke 435. The compact shape makes transporting and storing convenient.
Features and Benefits
Compact shape makes transporting and storing convenient
the clamp measures only 116mm x 43mm x 23mm (4.6in x 1.7in x 0.9in)
Take accurate readings without breakings the circuit
Crest factor ≤ 3, add 0.7% to accuracy
Input load impedance > 1Mohm in parallel with up to 47pF
Output level(s) is 400mV/A
Useable frequency ranges between 40Hz and 5kHz
Take accurate readings without breakings the circuit
Crest factor ≤ 3, add 0.7% to accuracy
Input load impedance > 1Mohm in parallel with up to 47pF
Output level(s) is 400mV/A
Useable frequency ranges between 40Hz and 5kHz
Certifications
CAT III 600V safety rated
IEC/EN61010-1
IEC/EN61010-1
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | 434 Series, 435 Series |
- RS-artikelnummer:
- 611-3247
- Tillv. art.nr:
- I5SPQ3
- Tillverkare / varumärke:
- Fluke