Texas Instruments InstaSPIN for F2802x

Mängdrabatt möjlig

Antal (1 enhet)*

550,93 kr

(exkl. moms)

688,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4550,93 kr
5 - 9536,82 kr
10 +523,38 kr

*vägledande pris

RS-artikelnummer:
905-5040
Tillv. art.nr:
LAUNCHXL-F28027F
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Kit Name

InstaSPIN

InstaSPIN™-FOC enabled C2000 Piccolo™ LaunchPad


The C2000™ Piccolo™ LaunchPad is a great starting point for fun evaluation and development platform, enabling you to dive into real-time, closed-loop control development. It is based around the C2000 InstaSPIN™ TMS320F28027F Microcontroller, which features InstaSPIN™-FOC motor control technology. Developers can quickly identify, automatically tune, and control a three phase motor, while providing an “instantly” stable and functional motor control system.

Power electronics applications, include motor control, digital power supplies, solar inverters, digital LED lighting, precision sensing, and more.

Built-in isolated XDS100v2 JTAG Emulator enables real-time in-system programming and debugging via USB

CPU reset button and programmable push-button

Code Composer Studio integrated development environment IDE

controlSUITE™ software with examples, libraries, application software and more for general application development

MotorWare™ software with drivers, modules, and InstaSPIN™-FOC projects that work with various BoosterPacks

Graphical User Interface (GUI)

Kit Contains


InstaSPIN™-FOC enabled C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28027F)

Mini USB Cable

Quick Start Guide

Motor Controllers & Drivers, Texas Instruments


relaterade länkar