Parallax Inc

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
843-0875
Tillv. art.nr:
32335
Tillverkare / varumärke:
Parallax Inc

Parallax Arduino Boe Robotics Shield Kit Plus Arduino Uno


The Parallax Inc Arduino BoE robotics shield kit plus Arduino Uno complete package is an excellent educational platform for learning about Arduino programming, robotics and electronic circuit building. It has brushed-aluminium chassis with holes and slots for mounting sensors and accessories. The kit includes touch whiskers, light sensors, infrared object detectors, LEDs and a loudspeaker. The wheels of continuous servo motors are driven at 50rpm.
Note
Requires five 1.5V AA batteries (not supplied)
Supplied with
Passive components, screws, spacers, nuts, washers, grommets, USB cable and screwdriver
A range of prototyping hardware is designed to work with Arduino or Arduino-compatible microcontroller boards and Shields.

Features and Benefits


Beginner-friendly
No programming experience needed
Experiment with custom circuits on the breadboard
Operating temperature range between 0℃ and 70℃
Solder free
Affordable
Autonomous
Expandable

Applications


To build a robot
Projects in schools and colleges

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007