STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A for STM32 Nucleo
- RS-artikelnummer:
- 285-5906
- Tillv. art.nr:
- STEVAL-IFP042V1
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
569,86 kr
(exkl. moms)
712,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 569,86 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5906
- Tillv. art.nr:
- STEVAL-IFP042V1
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Power Management Function | Evaluation Kit | |
| For Use With | STM32 Nucleo | |
| Kit Classification | Development Kit | |
| Featured Device | ISO808A | |
| Kit Name | Industrial Digital Output Expansion Board | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Power Management Function Evaluation Kit | ||
For Use With STM32 Nucleo | ||
Kit Classification Development Kit | ||
Featured Device ISO808A | ||
Kit Name Industrial Digital Output Expansion Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics an industrial digital output expansion board based on ISO808A and compatible with STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 0.7 A industrial loads.
Operating range 9.2 to 36 V
Low power dissipation (RON(MAX) = 260 mΩ)
Process side operating current up to 0.7 A per channel
Embedded 2.5k VRMS galvanic isolation
relaterade länkar
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808A-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for STM32 Nucleo development boards
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Analogue MEMS microphone expansion board Expansion Board for STM32 Nucleo, MP23ABS1 STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo