MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS Socket

Mängdrabatt möjlig

Antal (1 enhet)*

280,90 kr

(exkl. moms)

351,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 15 december 2025
  • Dessutom levereras 2 enhet(er) från den 30 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4280,90 kr
5 - 9273,62 kr
10 +266,90 kr

*vägledande pris

RS-artikelnummer:
247-5667
Tillv. art.nr:
MIKROE-4689
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Power Management Function

Stepper Motor Driver

Product Type

Motor & Robotic Development Tool

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

DRV8426

Kit Name

Stepper 18 Click

Standards/Approvals

RoHS

The The MikroElektronika's Stepper 18 Click is a compact add-on board that contains a micro stepping stepper motor driver. This board features the DRV8426, a stepper motor driver for industrial and consumer applications from Texas Instruments. It is fully integrated with two N-channel power MOSFET H-bridge drivers, a micro stepping indexer, and integrated current sensing capable of driving up to 1.5A full-scale output current. A simple STEP or DIR interface allows managing the direction and step rate of the stepper motor up to 1 upon 256 micro stepping. This Click board is suitable for driving motors in any application that demands a precise and safe step motor driver.

Micro stepping stepper motor driver

Integrated current sense functionality

Smart-tune decay technology

Protection features

relaterade länkar