MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket

Mängdrabatt möjlig

Antal (1 enhet)*

334,57 kr

(exkl. moms)

418,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4334,57 kr
5 - 9322,03 kr
10 +313,96 kr

*vägledande pris

RS-artikelnummer:
247-5631
Tillv. art.nr:
MIKROE-4569
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Power Management Function

Load Switch

For Use With

mikroBUS socket

Kit Classification

Add On Board

Featured Device

TPS22918

Kit Name

SolidSwitch Click

The MikroElektronika Solid Switch Click is a compact add on board that contains load switch devices. This board features the TPS22918 which is a four single channel load switches from Texas Instruments. Every switch includes an N channel MOSFET that operates over an input voltage range up to 5.5V and can support a maximum continuous current of 2 A. The switches are controlled by an ON or OFF input, performed by MAX7323 which is an I2C configurable port expander capable of interfacing directly with low voltage control signals. This Click board is suitable for industrial systems, set top boxes, electronic point of scale, and various other applications.

Four integrated single channel load switches
Flexible design
2A maximum switch current
Interface used is I2C

relaterade länkar