DFRobot Stepper Motor For Arduino Stepper Motor Driver

Antal (1 enhet)*

115,78 kr

(exkl. moms)

144,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +115,78 kr

*vägledande pris

RS-artikelnummer:
247-3233
Tillv. art.nr:
FIT0708
Tillverkare / varumärke:
DFRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DFRobot

Power Management Function

Stepper Motor Driver

Kit Name

Stepper Motor For Arduino

COO (Country of Origin):
CN
The DFRobot 10mm micro stepper motor offers 18° per step and 2-phase 4-wire. No special driver board required, the stepper motor can directly work with main-controllers like Arduino, ESP32, etc. There is a metal slider on the motor’s slide rod, which makes it applicable to projects like automatic door-lock, camera propeller, and DIY smart home.

Driving voltage DC3.3-5V

Coil resistance 20Ω±10%

Phase 2

Step angle 18°/step

Excitation 2-2 phase excitation

Driving method bipolar drive

Max auto-start frequency 1500PPS Min

Insulation grade E CLASS

Withstand voltage 100V AC,1S

relaterade länkar