Infineon Control Board For iMOTION™ Modular Application Design Kit for IMC101T-F048 iMOTION Motor Control IC for

Mängdrabatt möjlig

Antal (1 enhet)*

765,30 kr

(exkl. moms)

956,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4765,30 kr
5 - 9726,99 kr
10 +707,73 kr

*vägledande pris

RS-artikelnummer:
232-5732
Tillv. art.nr:
EVAL-M1-101TFTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

For Use With

Automation, Industrial, Motor Control & Drives

Kit Classification

Evaluation Board

Featured Device

IMC101T-F048 iMOTION Motor Control IC

Kit Name

Control Board For iMOTION™ Modular Application Design Kit

The Infineon's evaluation board is a control board for iMOTION™ modular application design kit platform. It is powered by IMC101T-F048 iMOTION™ motor control IC featuring advanced motor control engine, that enables state-of-the-art sensor less field oriented control without need for any coding.

Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
Fast time to market as no coding required for motor control functions
High flexibility for motor control tuning and system functionality
Galvanically isolated on-board-debug interface
Integrated protection features

relaterade länkar