Maxim Integrated MAX15157D Evaluation Kit Buck Controller for MAX15157
- RS-artikelnummer:
- 231-6780
- Tillv. art.nr:
- MAX15157DEVKIT#
- Tillverkare / varumärke:
- Maxim Integrated
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 231-6780
- Tillv. art.nr:
- MAX15157DEVKIT#
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Power Management Function | Buck Controller | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX15157 | |
| Kit Name | MAX15157D Evaluation Kit | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Buck Controller | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX15157 | ||
Kit Name MAX15157D Evaluation Kit | ||
The Maxim Integrated Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all of the components necessary to evaluate the performance of the MAX15157D high-efficiency step-down regulator. The EV kit is powered from a 40V to 60V DC supply. It is capable of delivering 12V/20A output at a 150kHz switching frequency. Refer to the MAX15157D data sheet to set the switching frequency and input/output voltage ranges for the EV kit.
Input voltage range 40V to 60V
Output voltage 12V
Switching frequency 150kHz
Output voltage 12V
Switching frequency 150kHz