Maxim Integrated Evaluation Kit Buck Converter for MAX77540EVKIT# for MAX7754

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
230-6902
Tillv. art.nr:
MAX77540EVKIT#
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Power Management Function

Buck Converter

For Use With

MAX7754

Kit Classification

Development Kit

Featured Device

MAX77540EVKIT#

Kit Name

Evaluation Kit

The Maxim Integrated e MAX77540 evaluation kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77540 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Two potentiometers allow the user to adjust the SEL1/SEL2 configuration pins at will. There are also probe sockets on critical nodes (VOUTx, LXx) for precise measurements.

Probe sockets for high-accuracy measurements
Test points for all features (POK, FPWM, EN, and IRQB)
Default output voltage adjustable through SEL
Connector for custom I2C host

relaterade länkar