Microchip PIC32MK MCM Motor Control Plug In Module Motor Controller for PIC32MK1024MCM for MCHV-2 [DM330023-2] and

Antal (1 enhet)*

325,70 kr

(exkl. moms)

407,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 14 enhet(er), redo att levereras
Enheter
Per enhet
1 +325,70 kr

*vägledande pris

RS-artikelnummer:
215-3945
Distrelec artikelnummer:
302-96-287
Tillv. art.nr:
MA320211
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Power Management Function

Motor Controller

For Use With

MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]

Kit Classification

Development Board

Featured Device

PIC32MK1024MCM

Kit Name

PIC32MK MCM Motor Control Plug In Module

The Microchip plug-in module comes with a 100-Pin PIC32MK1024MCM TQFP device. It enables using internal on-chip OpAmps, or the external OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM can be used to evaluate the PIC32MK_MCM and PIC32MK_MCJ Motor Control devices featuring updated analogue.

Comes with 100-pin PIC32MK1024MCM featuring updated analogue performance
PIM is intended for design support of PIC32MK_MCM and PIC32MK_MCJ device variants
Enables utilization of both Internal On-Chip OpAmps or external OpAmps on the MCLV-2 and MCHV-2 base motor control platforms

relaterade länkar