Power Integrations RDK-648 Power Supply for LCS, PSF, Qspeed for LED Street Light

Antal (1 enhet)*

997,70 kr

(exkl. moms)

1 247,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 22 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +997,70 kr

*vägledande pris

RS-artikelnummer:
209-7382
Tillv. art.nr:
RDK-648
Tillverkare / varumärke:
Power Integrations
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Power Integrations

Power Management Function

Power Supply

For Use With

LED Street Light

Kit Classification

Development Kit

Featured Device

LCS, PSF, Qspeed

Kit Name

RDK-648

The Power Integrations RDK-648 describes a 39 V to 54 V, 150 W reference design for a power supply for 100 VAC to 300 VAC LED street lights and other high power lighting applications. The power supply is designed with a constant current output in order to directly drive a 150 W LED panel at 46 V (nominal, 39 V min, 54 V max).

Integrated PFC and LLC stages for a very low component count design
Continuous mode PFC using low cost ferrite core
High frequency (120 kHz) LLC for small transformer size.
94% full load PFC efficiency at 115 VAC
94% full load LLC efficiency

relaterade länkar