STMicroelectronics Evaluation Board for VNH5019A for Electric DC Motor Driving
- RS-artikelnummer:
- 196-1914
- Tillv. art.nr:
- STEVAL-VNH5019A
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
2 937,31 kr
(exkl. moms)
3 671,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Försörjningsbrist
- 2 kvar, redo att levereras
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter | Per enhet |
|---|---|
| 1 + | 2 937,31 kr |
*vägledande pris
- RS-artikelnummer:
- 196-1914
- Tillv. art.nr:
- STEVAL-VNH5019A
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| For Use With | Electric DC Motor Driving | |
| Kit Classification | Evaluation Board | |
| Featured Device | VNH5019A | |
| Kit Name | Evaluation Board | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Electric DC Motor Driving | ||
Kit Classification Evaluation Board | ||
Featured Device VNH5019A | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
STEVAL-VNH5019A offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with VNH5019A H-bridge belonging to the VNH Motor Driver series based on VIPower®proprietary technology. Typical applications are Windows Lift, Sliding Door, Seat regulation.
This Evaluation Board consists of a motherboard (STM8 Universal Board) and a daughterboard.
The motherboard, based on STM8 microcontroller, provides the logic section for monitoring and driving the VNH5019A assembled in the daughterboard.
With the aim to make simpler the board usage and settings, ST provides a dedicated and user-friendly software with a Graphic User Interface (GUI). This enables the user to set VNH5019A parameters (PWM, Motor direction…) and at the same time it shows real time device diagnostic information like current output evolution, battery voltage monitoring, board temperature and much more.
relaterade länkar
- STMicroelectronics Evaluation Board for EVSPIN958 Driver DC Motor Driver for STSPIN958 for DC Motor Driving
- STMicroelectronics Evaluation Board for STSPIN948 Driver DC Motor Driver for STSPIN948 for DC Motor Driving
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation board for Driving Brushed DC Motors
- Infineon SPIDERPLUSMB_EVAL Mother Board Evaluation Board for SPIDERPLUSMB_EVAL Mother Board for Driving Relays
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control