STMicroelectronics Evaluation Board Power Management for LD39020 for LD39020 High PSRR

Antal (1 enhet)*

168,67 kr

(exkl. moms)

210,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
På grund av begränsningar i försörjningskedjan tilldelas lager allt eftersom det blir tillgängligt.
Enheter
Per enhet
1 +168,67 kr

*vägledande pris

RS-artikelnummer:
196-1878
Tillv. art.nr:
STEVAL-ISB037V1
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

For Use With

LD39020 High PSRR

Kit Classification

Evaluation Board

Featured Device

LD39020

Kit Name

Evaluation Board

COO (Country of Origin):
IT
The STEVAL-ISB037V1 board features the LD39020 high performance linear voltage regulator, configured to convert a DC input voltage from 2.4 V to 5.5 V into a precise and stable 1.8 V output voltage. Only two small ceramic capacitors are needed to implement the linear regulator solution.

The very low dropout LD39020 voltage regulator features high PSRR and low quiescent current in a tiny DFN4 package with a footprint of only (1 x 1) mm².

It is designed for low-power battery operated equipment such as smartphones, tablets and wearable devices.

Output current: 200 mA

Logic controlled electronic shutdown

High PSRR

80 dB @ 1 kHz

50 db @ 100 kHz

Quiescent current:

20 μA typ at no load

0.03 μA typ in off mode

1.8 V ± 0.5% output voltage

DFN4-1 x 1 package

relaterade länkar