STMicroelectronics Universal Motor Control Evaluation Board for STM8S103F2, T1235T for Food Processors, Home Appliance

Antal (1 enhet)*

892,78 kr

(exkl. moms)

1 115,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Försörjningsbrist
På grund av begränsningar i försörjningskedjan tilldelas lager allt eftersom det blir tillgängligt.
Enheter
Per enhet
1 +892,78 kr

*vägledande pris

RS-artikelnummer:
196-1766
Tillv. art.nr:
STEVAL-IHM029V2
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

For Use With

Food Processors, Home Appliance Market with Particular Focus on Vacuum Cleaners, Power Tools

Kit Classification

Evaluation Board

Featured Device

STM8S103F2, T1235T

Kit Name

Universal Motor Control Evaluation Board

COO (Country of Origin):
IT
The STEVAL-IHM029V2 is a low-cost universal motor control evaluation board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools. This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (user-trimmable internal RC clock), featuring 4 KB of Flash memory, a 10-bit A/D converter, 8/16 bit timers, communication interfaces and 640 bytes of E2PROM. The power supply circuitry features the VIPer16L, an off-line converter with an 800 V avalanche-rugged power section, operating at 60 kHz. The STEVAL-IHM029V2 especially targets vacuum cleaner applications with power up to 900 W. The motor control is based on phase-angle.
In order to limit in-rush current and possible current peaks, the evaluation board features a soft-start routine and a smooth power change function. In standby mode, the STEVAL-IHM029V2 has an overall power consumption below 300 mW.

relaterade länkar