STMicroelectronics Evaluation Board for IPS161H for Analyze the IPS161H Device Functionality
- RS-artikelnummer:
- 196-1765
- Tillv. art.nr:
- STEVAL-IFP034V1
- Tillverkare / varumärke:
- STMicroelectronics
Antal (1 enhet)*
307,46 kr
(exkl. moms)
384,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Försörjningsbrist
- 1 kvar, redo att levereras
Vårt nuvarande lager är begränsat och våra leverantörer förväntar sig brist.
Enheter | Per enhet |
|---|---|
| 1 + | 307,46 kr |
*vägledande pris
- RS-artikelnummer:
- 196-1765
- Tillv. art.nr:
- STEVAL-IFP034V1
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| For Use With | Analyze the IPS161H Device Functionality | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPS161H | |
| Kit Name | Evaluation Board | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Analyze the IPS161H Device Functionality | ||
Kit Classification Evaluation Board | ||
Featured Device IPS161H | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-IFP034V1 evaluation board is designed to analyze the IPS161H device functionality. It provides galvanic isolation between the user interface and the power interface through optical isolation implemented with optocouplers OPTO1 for forward signals to the device and OPT2 for diagnostic feedback signals.
A dedicated GUI interface helps you test IPS161H functionality. To use it, ensure the STEVAL-IFP034V1 is connected via a 30-way flat cable to a STEVAL-PCC009V2, which is connected via USB to the PC running the GUI.
Operating voltage range: 8 to 60 V
Operating current: 0.5 A max
Programmable cut-off delay time
Reverse polarity protection
Galvanic isolation on PCB
Input pins compatible with VCC rails
Green LED for channel ON/OFF status
Red LED for Common Diagnostics on:
open load in OFF state
cut-off
thermal protection
Microcontroller interface
relaterade länkar
- STMicroelectronics Evaluation Board for PM8805 for Powered Device
- STMicroelectronics Pressure sensor kit with Qvar functionality based on ILPS22QS Pressure Sensor Evaluation Kit ILPS22QS
- MikroElektronika MIKROE-6452 Evaluation Board Evaluation Board for Integrates NFC Functionality In Various Applications
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP
- STMicroelectronics Evaluation Board for the STUSB4500 USB Power Delivery Controller L7985 Evaluation Board for
- STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1
- STMicroelectronics Evaluation Platform Based on the BlueNRG-2 STEVAL-IDB008V2 Bluetooth Evaluation Kit for BlueNRG-2
- STMicroelectronics Evaluation platform based on the BlueNRG-LPS system-on-chip Bluetooth Evaluation Board for