MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver for MPC17510 for Mechanised Toys, Prototype Robots, Motor

Antal (1 enhet)*

227,08 kr

(exkl. moms)

283,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +227,08 kr

*vägledande pris

RS-artikelnummer:
184-0882
Distrelec artikelnummer:
301-63-889
Tillv. art.nr:
MIKROE-3000
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Product Type

Development Kit

Power Management Function

Half-Bridge Driver

For Use With

Mechanised Toys, Prototype Robots, Motor Speed, Movement Actuators, Direction Control

Kit Classification

H-Bridge 2 Click Board

Featured Device

MPC17510

Kit Name

H-Bridge 2 Click Board

Standards/Approvals

No

Distrelec Product Id

301-63-889

H-Bridge 2 click can be used to drive a motor by utilizing a specific configuration of the output stage MOSFETs, known as the H-bridge. This configuration enables H-Bridge 2 click to drive a motor with up to 1.2A and 15V, providing control of the speed and direction, as well as the dynamic (rheostatic) braking capability. The Click board™ uses a monolithic H-bridge IC, which implements a set of features that provide trouble-free operation of the connected motor, such as the undervoltage detection, shoot-through current protection, efficient output stage MOSFETs with low RDSON, level shifted output for an external MOSFET control and more.

2.0 V to 15 V continuous operation

Output current 1.2 A (DC), 3.8 A (peak)

450 mΩ RDS(on) H-Bridge MOSFETs

5.0 V TTL- / CMOS-compatible inputs

PWM frequencies up to 200 kHz

Undervoltage shutdown

Cross-conduction suppression

relaterade länkar