STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for Stm32f334

Försörjningsbrist
På grund av en global utbudsbrist vet vi inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
182-7771
Tillv. art.nr:
STEVAL-DPSLLCK1
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

DC-DC Converter

Kit Classification

Evaluation Kit

Featured Device

Stm32f334

Kit Name

3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit

Standards/Approvals

No

COO (Country of Origin):
IT
Power ratings:

input DC voltage: 375 V to 425 V

output voltage: 48 V

maximum output current: 62.5 A

output power: 3 kW

peak efficiency: 95.3%

HF transformer isolation voltage: 4 kV

Resonant and switching frequencies:

max DC-DC switching frequency: 380 kHz (at startup)

closed loop switching frequency: 120 kHz to 250 kHz

resonant frequency: 175 kHz

Protection mechanisms:

undervoltage and overvoltage protection on input and output

overtemperature protection

short-circuit protection

forced cooling with air flow speed modulation according to the output power and temperature

Efficiency:

adaptive synchronous rectification

light load burst mode

Digital control with STM32F334 microcontroller

relaterade länkar