MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1

Mängdrabatt möjlig

Antal (1 enhet)*

262,64 kr

(exkl. moms)

328,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Dessutom levereras 16 enhet(er) från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4262,64 kr
5 - 9249,42 kr
10 +236,32 kr

*vägledande pris

RS-artikelnummer:
168-3084
Distrelec artikelnummer:
301-63-811
Tillv. art.nr:
MIKROE-2806
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Power Management Function

Boost Converter

Product Type

Development Kit

Kit Classification

Buck, Boost Click

Featured Device

LTC3129-1

Kit Name

Buck & Boost Click

Standards/Approvals

No

Distrelec Product Id

30163811

Buck-Boost click™ features LTC3129-1, a buck-boost DC/DC conversion integrated circuit from Linear Technology®. The click supports a wide input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from 2.5V to 15V. The main features of this converter are its very low noise and low ripple at the output, as well as very high regulating efficiency and low quiescent current. Those features make the Buck-Boost click a perfect solution for the regulators and post-regulators for harvested energy, solar panel post-regulators/chargers, rechargeable battery output voltage regulators, wireless low noise applications and similar.

relaterade länkar