Renesas Electronics Buck Regulator for ISL85005AFRZ for ISL85005AFRZ Buck Regulator

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
135-7894
Tillv. art.nr:
ISL85005ADEMO1Z
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Power Management Function

Buck Regulator

For Use With

ISL85005AFRZ Buck Regulator

Kit Classification

Development Board

Featured Device

ISL85005AFRZ

COO (Country of Origin):
PH

ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Demonstration Boards, Intersil


The ISL85005DEMO1Z and ISL85005ADEMO1Z Demonstration Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.

Input voltage from 4.5 V to 18 V

Continuous output current up to 5 A

Current mode control

Automatic switch between DEM and CCM mode

Internal or external compensation

Switching frequency 500 kHz

External synchronisation on the ISL85005

Adjustable soft-start time on the ISL85005A

Minimal external components required

Switching Voltage Regulators, Intersil


relaterade länkar