STMicroelectronicsEVAL-SCS006V1

Antal (1 enhet)*

232,00 kr

(exkl. moms)

290,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +232,00 kr

*vägledande pris

RS-artikelnummer:
723-633
Tillv. art.nr:
EVAL-SCS006V1
Tillverkare / varumärke:
STMicroelectronics
COO (Country of Origin):
TW
The STMicroelectronics evaluation board built to showcase a minimal USB Power Delivery sink solution. It enables seamless migration from traditional DC barrel connectors to USB Type‑C/PD with up to 100 W input capability. The design integrates the STUSB4531 controller, offering robust protection and compliance with industrial standards. Its Compact footprint and certified reference design make it Ideal for Rapid prototyping and integration into consumer or industrial devices.

Dead battery support
Short to VBUS protection up to 28 V
Low BOM cost
Status LED