Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Robotics, Ebikes, Outdoor Power Tools, Drones

Antal (1 enhet)*

1 353,63 kr

(exkl. moms)

1 692,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 2 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 353,63 kr

*vägledande pris

RS-artikelnummer:
179-937
Tillv. art.nr:
EVAL2ED2742S01GM1TOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Robotics, Ebikes, Outdoor Power Tools, Drones

Kit Classification

Evaluation Board

Featured Device

EVAL-2ED2742S01 GM1

Kit Name

EVAL-2ED2742S01 GM1

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Infineon Evaluation board, Power Management Function, For Use With Drones - EVAL2ED2742S01GM1TOBO1


This evaluation board is designed to assess the capabilities of half bridge gate driver, tailored for power management in battery-powered applications. Featuring a compact layout, the board supports driving three-phase brushless DC motors with a nominal input voltage of 48V and can handle up to 1000W output with appropriate cooling. Its integrated design facilitates seamless connectivity with various control boards and motor systems.

Features & Benefits


• Supports DC input voltage from 24V to 72V for versatile usage

• Capable of powering motors up to 500W without additional cooling

• Integrated overcurrent protection enhances user safety

• Built-in shoot-through protection prevents simultaneous conduction

Applications


• Designed for evaluating high-performance drone electronics

• Ideal for eBike power management solutions

• Utilised in outdoor power tool circuits for effective testing

• Suitable for advanced robotics evaluation kits

How does the board ensure safety during operation?


Safety is maintained through integrated overcurrent protection, which monitors current levels and cuts off supply if pre-defined thresholds are exceeded, safeguarding the system from potential damage.

What is the maximum power output achievable with this board?


The board can efficiently deliver up to 500W of motor power without additional cooling and can be pushed to 1000W when equipped with a heat sink or cooling solutions.

Which control boards are compatible with this evaluation kit?


It is specifically designed to connect seamlessly with the iMOTION modular application design kit control board, enhancing control and programming efficiency.

What is the function of the auxiliary power supplies on this board?


The auxiliary power supplies provide 3.3V and 12V outputs, essential for powering peripheral components and ensuring stable operation during testing conditions.

relaterade länkar