Schaffner, FN2020 60A 250 V ac 0 → 400Hz, Chassis Mount Power Line Filter, Stud, Single Phase
- RS-artikelnummer:
- 881-7332
- Tillv. art.nr:
- FN2020-60-24
- Tillverkare / varumärke:
- Schaffner
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 881-7332
- Tillv. art.nr:
- FN2020-60-24
- Tillverkare / varumärke:
- Schaffner
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
| Brand | Schaffner | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | FN2020 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 105mm | |
| Depth | 99.5mm | |
| Height | 57.6mm | |
| Dimensions | 105 x 99.5 x 57.6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Välj alla | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series FN2020 | ||
Operating Frequency 0 → 400Hz | ||
Length 105mm | ||
Depth 99.5mm | ||
Height 57.6mm | ||
Dimensions 105 x 99.5 x 57.6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
FN2020 Series
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option. All FN2020 filters provide a general purpose attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Higher phase to neutral capacitance for better differential mode performance
Connection by 0.25in Faston terminals
Connection by 0.25in Faston terminals
Approvals
UL recognised component, CSA certified, VDE
relaterade länkar
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase