EPCOS, B84773 1A 250 V ac/dc 50 → 60Hz, Panel Mount RFI Filter, Tab, Single Phase

Image representative of range

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS Stock No.:
780-5023
Mfr. Part No.:
B84773M0001A000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Termination Style

Tab

Number of Phases

1

Series

B84773

Operating Frequency

50 → 60Hz

Length

46mm

Depth

44.5mm

Height

35mm

Dimensions

46 x 44.5 x 35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

IEC Medical Inlet Filter with Dual Fuse


2 Line filter with IEC connetor and fuseholderin metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO


Epcos B84773 Series

Related links