EPCOS, B84142-A 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Screw, Single Phase
- RS-artikelnummer:
- 414-0629
- Tillv. art.nr:
- B84142A0020R000
- Tillverkare / varumärke:
- EPCOS
Mängdrabatt möjlig
Antal (1 enhet)*
722,51 kr
(exkl. moms)
903,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 16 enhet(er) från den 15 december 2025
- Dessutom levereras 4 enhet(er) från den 15 december 2025
- Dessutom levereras 89 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 722,51 kr |
| 5 - 9 | 686,34 kr |
| 10 - 24 | 650,27 kr |
| 25 + | 621,04 kr |
*vägledande pris
- RS-artikelnummer:
- 414-0629
- Tillv. art.nr:
- B84142A0020R000
- Tillverkare / varumärke:
- EPCOS
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
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84142-A | |
| Number of Stages | Two Stage | |
| Operating Frequency | 60Hz | |
| Length | 105mm | |
| Depth | 121mm | |
| Height | 68mm | |
| Dimensions | 105 x 121 x 68mm | |
| Leakage Current | 7.9 mA | |
| Resistance | 10mΩ | |
| Standards Met | UL 1283 | |
| Välj alla | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84142-A | ||
Number of Stages Two Stage | ||
Operating Frequency 60Hz | ||
Length 105mm | ||
Depth 121mm | ||
Height 68mm | ||
Dimensions 105 x 121 x 68mm | ||
Leakage Current 7.9 mA | ||
Resistance 10mΩ | ||
Standards Met UL 1283 | ||
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
relaterade länkar
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- Schurter Flange Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase