Wurth Elektronik, WE-CMDC 4.5A 80 V dc, SMD EMC Filter, Single Phase
- RS-artikelnummer:
- 253-3806
- Tillv. art.nr:
- 744237152
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 rulle med 500 enheter)*
8 396,50 kr
(exkl. moms)
10 495,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 500 + | 16,793 kr | 8 396,50 kr |
*vägledande pris
- RS-artikelnummer:
- 253-3806
- Tillv. art.nr:
- 744237152
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 4.5A | |
| Maximum Voltage Rating | 80 V dc | |
| Mounting Type | Surface Mount | |
| Number of Phases | 1 | |
| Series | WE-CMDC | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 4.5A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Surface Mount | ||
Number of Phases 1 | ||
Series WE-CMDC | ||
- COO (Country of Origin):
- CN
The Wurths WE series of common mode data line filter with a high current up to 8 A which is compact in case and have a AEC-Q200 qualification with an inductance of 9 micro-henry.
Used in DC/DC converter
Impedance is 1500 ohm
Used in Data and signal lines
Impedance is 1500 ohm
Used in Data and signal lines
relaterade länkar
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase