United Automation, 358 100A 480 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS-artikelnummer:
- 216-3095
- Tillv. art.nr:
- A-EN358-100-T-RS
- Tillverkare / varumärke:
- United Automation
Mängdrabatt möjlig
Antal (1 enhet)*
4 725,84 kr
(exkl. moms)
5 907,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 4 725,84 kr |
| 5 - 9 | 4 489,52 kr |
| 10 + | 4 267,31 kr |
*vägledande pris
- RS-artikelnummer:
- 216-3095
- Tillv. art.nr:
- A-EN358-100-T-RS
- Tillverkare / varumärke:
- United Automation
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
| Brand | United Automation | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | 358 | |
| Operating Frequency | 60Hz | |
| Välj alla | ||
|---|---|---|
Brand United Automation | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series 358 | ||
Operating Frequency 60Hz | ||
The United Automation three phase chassis mount EMC/RFI filter having 100 A rated current capacity. This filter has extremely compact and slim filter design allows a trouble-free installation even where the available mounting space is minimal. It is mostly used for HVAC equipment, elevators.
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Most compact and slim filter design in its class
relaterade länkar
- United Automation Chassis Mount EMC Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMC Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMC Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMC Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase