TE Connectivity, Corcom Z 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS-artikelnummer:
- 186-3680
- Tillv. art.nr:
- 3EZ1
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
617,34 kr
(exkl. moms)
771,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 617,34 kr |
*vägledande pris
- RS-artikelnummer:
- 186-3680
- Tillv. art.nr:
- 3EZ1
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom Z | |
| Operating Frequency | 50/60Hz | |
| Length | 89.9mm | |
| Depth | 33.3mm | |
| Height | 52.8mm | |
| Dimensions | 89.9 x 33.3 x 52.8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom Z | ||
Operating Frequency 50/60Hz | ||
Length 89.9mm | ||
Depth 33.3mm | ||
Height 52.8mm | ||
Dimensions 89.9 x 33.3 x 52.8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Chassis or PC Board Mountable Power Line Filters for Emission Control.
Chassis or PC Board Mountable Power Line Filters for Emission Control
Compact chassis or PC board mountable
Three levels of performance
Complete filtering solution in minimal size
Applications
Switching Power Supplies
Industrial single phase applications
Compact chassis or PC board mountable
Three levels of performance
Complete filtering solution in minimal size
Applications
Switching Power Supplies
Industrial single phase applications
relaterade länkar
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On